Part Details for MG100H2YL1 by IXYS UK Westcode
Overview of MG100H2YL1 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG100H2YL1
MG100H2YL1 CAD Models
MG100H2YL1 Part Data Attributes:
|
MG100H2YL1
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
MG100H2YL1
IXYS UK Westcode
Power Bipolar Transistor, 100A I(C), 1-Element,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 100 A | |
DC Current Gain-Min (hFE) | 80 | |
Fall Time-Max (tf) | 4000 ns | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 400 W | |
VCEsat-Max | 2 V |