MFU0805FF03500P100
Description: Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT

Overview of MFU0805FF03500P100 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MFU0805FF03500P100 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # MFU08053.50CT-ND
DigiKey FUSE BOARD MOUNT 3.5A 32VDC 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2427
In Stock
  • 1 $0.6100
  • 5 $0.5880
  • 10 $0.5690
  • 50 $0.4790
  • 100 $0.3977
  • 250 $0.3616
  • 500 $0.3073
  • 1,000 $0.2712
  • 2,000 $0.2531
  • 3,000 $0.2486
  • 5,000 $0.2441
  • 10,000 $0.2350
$0.2350 / $0.6100 Buy Now

CAD Models for MFU0805FF03500P100 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MFU0805FF03500P100 by Vishay Beyschlag

MFU0805FF03500P100
Vishay Beyschlag
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY BEYSCHLAG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
Vishay
Blow Characteristic
VERY FAST
Body Breadth
1.25 mm
Body Height
0.45 mm
Body Length or Diameter
2 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
35 °C
Operating Temperature-Min
15 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
50 A
Rated Current
3.5 A
Rated Voltage(DC)
32 V
Reference Standard
UL; UMF
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. MFU0805FF03500P100
    Vishay Beyschlag
    Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for MFU0805FF03500P100

This table gives cross-reference parts and alternative options found for MFU0805FF03500P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0805FF03500P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFU0805FF03500PW00 Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT Vishay Beyschlag MFU0805FF03500P100 vs MFU0805FF03500PW00
Part Number Description Manufacturer Compare
MFU0805FF03500PW00 Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT Vishay Beyschlag MFU0805FF03500P100 vs MFU0805FF03500PW00
MFU0603FF03500P100 Electric Fuse, Very Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MFU0805FF03500P100 vs MFU0603FF03500P100
MFU0603FF03500P100 Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT Vishay Beyschlag MFU0805FF03500P100 vs MFU0603FF03500P100
MFU0603FF03500PW00 Electric Fuse, Very Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies MFU0805FF03500P100 vs MFU0603FF03500PW00
MFU0603FF03500PW00 Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT Vishay Beyschlag MFU0805FF03500P100 vs MFU0603FF03500PW00

Related Parts for MFU0805FF03500P100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFU0805FF03500P100 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFU0805FF03500P100 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MFU0805FF03500P100 would you like to use for your alert(s)?
  • Please alert me when MFU0805FF03500P100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFU0805FF03500P100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFU0805FF03500P100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFU0805FF03500P100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFU0805FF03500P100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFU0805FF03500P100 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: