Part Details for MFR25SFTF52-120R by YAGEO Corporation
Overview of MFR25SFTF52-120R by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-120RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for MFR25SFTF52-120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7371
|
Newark | Res, 120R, 0.25W, Axial, Metal Film, Resistance:120Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR25SFTF52-120R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
49AK7372
|
Newark | Res, 120R, 0.25W, Axial, Metal Film, Resistance:120Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR25SFTF52-120R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
13-MFR25SFTF52-120RCT-ND
|
DigiKey | RES 120 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14753 In Stock |
|
$0.0074 / $0.1000 | Buy Now |
DISTI #
MFR25SFTF52-120R
|
Avnet Americas | General Type Metal Film Resistor 120Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR25SFTF52-120R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR25SFTF52-120R
|
Mouser Electronics | Metal Film Resistors - Through Hole 120 Ohms 250 mW 1 % RoHS: Compliant | 2056 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
DISTI #
MFR25SFTF52-120R
|
Avnet Abacus | General Type Metal Film Resistor 120Ohm 1/4W 1% Axial Ammo Pack (Alt: MFR25SFTF52-120R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 120 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0458 / $0.0559 | RFQ |
Part Details for MFR25SFTF52-120R
MFR25SFTF52-120R CAD Models
MFR25SFTF52-120R Part Data Attributes
|
MFR25SFTF52-120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFTF52-120R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFTF52-120R
This table gives cross-reference parts and alternative options found for MFR25SFTF52-120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFTF52-120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN25SFRFMT120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFN25SFRFMT120R |
MFR25SFRFMT120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFR25SFRFMT120R |
MFN25SFRF26-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFN25SFRF26-120R |
MFN25SFBFM120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFN25SFBFM120R |
MFN25SFTF26-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFN25SFTF26-120R |
MFN25SFTFMT120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFN25SFTFMT120R |
MFR25SFBFM120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFR25SFBFM120R |
MFR25SFTFMT120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFR25SFTFMT120R |
MFN25SFBF26-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFN25SFBF26-120R |
MFR25SFBF52-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFTF52-120R vs MFR25SFBF52-120R |