Part Details for MFN25SFRFMT120R by YAGEO Corporation
Overview of MFN25SFRFMT120R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN25SFRFMT120R
MFN25SFRFMT120R CAD Models
MFN25SFRFMT120R Part Data Attributes
|
MFN25SFRFMT120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SFRFMT120R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SFRFMT120R
This table gives cross-reference parts and alternative options found for MFN25SFRFMT120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFRFMT120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS25D1200F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN25SFRFMT120R vs RMFS25D1200F-52-TR20 |
MFR25SFRFMT120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRFMT120R vs MFR25SFRFMT120R |
MFR25SFTFMT120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRFMT120R vs MFR25SFTFMT120R |
MFR25SFBF52-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRFMT120R vs MFR25SFBF52-120R |
MFN25SFBFM120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRFMT120R vs MFN25SFBFM120R |
MFN25SFRF26-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRFMT120R vs MFN25SFRF26-120R |
MFR25SFRF52-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFRFMT120R vs MFR25SFRF52-120R |
MFN25SFBF52-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRFMT120R vs MFN25SFBF52-120R |
MFN25SFTF52-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRFMT120R vs MFN25SFTF52-120R |
MFN25SFBF26-120R | Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFRFMT120R vs MFN25SFBF26-120R |