There are no models available for this part yet.
Overview of MFR25SDRD52-102K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for MFR25SDRD52-102K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR25SDRD52-102K-ND
|
DigiKey | RES 102K OHM 0.5% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1/4W-S 102K Ohms ±0.5% Automotive(AEC-Q | 0 |
|
$0.0458 / $0.0559 | RFQ |
CAD Models for MFR25SDRD52-102K by YAGEO Corporation
Part Data Attributes for MFR25SDRD52-102K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
102000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MFR25SDRD52-102K
This table gives cross-reference parts and alternative options found for MFR25SDRD52-102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDRD52-102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDTD52-102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD52-102K vs MFR25SDTD52-102K |
MFR25SDTD26-102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD52-102K vs MFR25SDTD26-102K |
MFN25SDTD52-102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD52-102K vs MFN25SDTD52-102K |
MFR25SDRD72102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD52-102K vs MFR25SDRD72102K |
MFR25SDTD72102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD52-102K vs MFR25SDTD72102K |
MFR25SDBD102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRD52-102K vs MFR25SDBD102K |
MFN25SDBD26-102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD52-102K vs MFN25SDBD26-102K |
MFN25SDTDMT102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD52-102K vs MFN25SDTDMT102K |
MFN25SDBDM102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD52-102K vs MFN25SDBDM102K |
MFR25SDTDMT102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD52-102K vs MFR25SDTDMT102K |