Part Details for MFR25SDRD72102K by YAGEO Corporation
Overview of MFR25SDRD72102K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SDRD72102K
MFR25SDRD72102K CAD Models
MFR25SDRD72102K Part Data Attributes
|
MFR25SDRD72102K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SDRD72102K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SDRD72102K
This table gives cross-reference parts and alternative options found for MFR25SDRD72102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SDRD72102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SDRDM102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD72102K vs MFR25SDRDM102K |
MFR25SDRD52-102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD72102K vs MFR25SDRD52-102K |
MFR25SDBD102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SDRD72102K vs MFR25SDBD102K |
MFN25SDTDMT102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD72102K vs MFN25SDTDMT102K |
MFN25SDBD26-102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD72102K vs MFN25SDBD26-102K |
MFN25SDTD52-102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD72102K vs MFN25SDTD52-102K |
MFR25SDTD72102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD72102K vs MFR25SDTD72102K |
MFR25SDRDMT102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD72102K vs MFR25SDRDMT102K |
MFN25SDRD52-102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD72102K vs MFN25SDRD52-102K |
MFR25SDTD26-102K | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SDRD72102K vs MFR25SDTD26-102K |