Part Details for MFR200FTF73-21K by YAGEO Corporation
Overview of MFR200FTF73-21K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200FTF73-21K
MFR200FTF73-21K CAD Models
MFR200FTF73-21K Part Data Attributes
|
MFR200FTF73-21K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTF73-21K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTF73-21K
This table gives cross-reference parts and alternative options found for MFR200FTF73-21K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF73-21K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRA051621KF100PPMTA | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Ohmite Mfg Co | MFR200FTF73-21K vs MRA051621KF100PPMTA |
MFR200FBFFKK21K | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-21K vs MFR200FBFFKK21K |
MFR200FRFAV-21K0 | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-21K vs MFR200FRFAV-21K0 |
DMR2001T21KPT26 | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTF73-21K vs DMR2001T21KPT26 |
MFR200FBFFFK21K | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-21K vs MFR200FBFFFK21K |
FMF200FBFMR21K | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-21K vs FMF200FBFMR21K |
MFR200FTFFT-21K | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-21K vs MFR200FTFFT-21K |
MFR200FBFMB-21K0 | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-21K vs MFR200FBFMB-21K0 |
MFR200FTFFK-21K | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-21K vs MFR200FTFFK-21K |
MFN200FBFFKK21K | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-21K vs MFN200FBFFKK21K |