Part Details for MFR200FTFFK-21K by YAGEO Corporation
Overview of MFR200FTFFK-21K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200FTFFK-21K
MFR200FTFFK-21K CAD Models
MFR200FTFFK-21K Part Data Attributes
|
MFR200FTFFK-21K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTFFK-21K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTFFK-21K
This table gives cross-reference parts and alternative options found for MFR200FTFFK-21K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTFFK-21K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR200FRFPN-21K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTFFK-21K vs MFR200FRFPN-21K |
MRA051621KF100PPMTA | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTFFK-21K vs MRA051621KF100PPMTA |
MFR200FBFF-21K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTFFK-21K vs MFR200FBFF-21K0 |
MFR200FBFMR-21K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTFFK-21K vs MFR200FBFMR-21K0 |
MFR200FBFFFK21K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTFFK-21K vs MFR200FBFFFK21K |
FMF200FBFMR21K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTFFK-21K vs FMF200FBFMR21K |
MFN200FBFFFK21K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTFFK-21K vs MFN200FBFFFK21K |
RMF2WD2102F-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FTFFK-21K vs RMF2WD2102F-52-T20 |
MFR200FRFPN-21K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTFFK-21K vs MFR200FRFPN-21K0 |
MFR200FTF73-21K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FTFFK-21K vs MFR200FTF73-21K0 |