Part Details for MFR200FTF73-16K9 by YAGEO Corporation
Overview of MFR200FTF73-16K9 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR200FTF73-16K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 16.9K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0753 / $0.0919 | RFQ |
Part Details for MFR200FTF73-16K9
MFR200FTF73-16K9 CAD Models
MFR200FTF73-16K9 Part Data Attributes
|
MFR200FTF73-16K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTF73-16K9
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTF73-16K9
This table gives cross-reference parts and alternative options found for MFR200FTF73-16K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF73-16K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBF95-16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFR200FBF95-16K9 |
MFR200FTFM-16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFR200FTFM-16K9 |
MFR200FTFMB-16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFR200FTFMB-16K9 |
MFR200FBFFKK16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFR200FBFFKK16K9 |
MFN200FBFMR16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFN200FBFMR16K9 |
MFR200FBFAV-16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFR200FBFAV-16K9 |
MFR200FTFFFK-16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFR200FTFFFK-16K9 |
MFR200FBF73-16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFR200FBF73-16K9 |
MFR200FTFPN-16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFR200FTFPN-16K9 |
MFR200FRF73-16K9 | Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-16K9 vs MFR200FRF73-16K9 |