Datasheets
MFR200FTFFFK-16K9 by: YAGEO Corporation

Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for MFR200FTFFFK-16K9 by YAGEO Corporation

Overview of MFR200FTFFFK-16K9 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR200FTFFFK-16K9

MFR200FTFFFK-16K9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR200FTFFFK-16K9 Part Data Attributes

MFR200FTFFFK-16K9 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR200FTFFFK-16K9 YAGEO Corporation Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 16900 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for MFR200FTFFFK-16K9

This table gives cross-reference parts and alternative options found for MFR200FTFFFK-16K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTFFFK-16K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFR200FTF52-16K9 Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFFK-16K9 vs MFR200FTF52-16K9
MFR200FRFMB-16K9 Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFFK-16K9 vs MFR200FRFMB-16K9
MFR200FRFAV-16K9 Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFFK-16K9 vs MFR200FRFAV-16K9
MFN200FRF52-16K9 Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFFK-16K9 vs MFN200FRF52-16K9
MFR200FTFM-16K9 Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFFK-16K9 vs MFR200FTFM-16K9
MFR200FBF73-16K9 Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFFK-16K9 vs MFR200FBF73-16K9
MRA051616K9F100PPMTA Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Ohmite Mfg Co MFR200FTFFFK-16K9 vs MRA051616K9F100PPMTA
RMF2WD1692F-52-TR20 Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR200FTFFFK-16K9 vs RMF2WD1692F-52-TR20
MFN200FTF52-16K9 Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFFK-16K9 vs MFN200FTF52-16K9
MFR200FRFPN-16K9 Fixed Resistor, Metal Film, 2W, 16900ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFFK-16K9 vs MFR200FRFPN-16K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR200FTFFFK-16K9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR200FTFFFK-16K9 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR200FTFFFK-16K9 would you like to use for your alert(s)?
  • Please alert me when MFR200FTFFFK-16K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR200FTFFFK-16K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR200FTFFFK-16K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR200FTFFFK-16K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR200FTFFFK-16K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR200FTFFFK-16K9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: