There are no models available for this part yet.
Overview of MFR200FTF73-162R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-162RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-162RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tape and Reel. |
Price & Stock for MFR200FTF73-162R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 2W 162 Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0460 / $0.0561 | RFQ |
CAD Models for MFR200FTF73-162R by YAGEO Corporation
Part Data Attributes for MFR200FTF73-162R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
162 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR200FTF73-162R
This table gives cross-reference parts and alternative options found for MFR200FTF73-162R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF73-162R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FRFM-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-162R vs MFR200FRFM-162R |
MFN200FBFMB162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-162R vs MFN200FBFMB162R |
MFR200FBF95-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-162R vs MFR200FBF95-162R |
DMR2001T162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTF73-162R vs DMR2001T162R |
MFR200FTFMR-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-162R vs MFR200FTFMR-162R |
MFR200FRFPN-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-162R vs MFR200FRFPN-162R |
MFR200FRFFFK-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-162R vs MFR200FRFFFK-162R |
MFR200FRFFT-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-162R vs MFR200FRFFT-162R |
MFR200FBFMB162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-162R vs MFR200FBFMB162R |
FMF200FBFMR162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF73-162R vs FMF200FBFMR162R |