Part Details for MFR200FRFM-162R by YAGEO Corporation
Overview of MFR200FRFM-162R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-162RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-162RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
TPS65162RGZR | Texas Instruments | 4-CH LCD Bias w/ Integrated Input-to-Output Isolation Switch, 2 Op-Amps & GPM 48-VQFN -40 to 85 |
Part Details for MFR200FRFM-162R
MFR200FRFM-162R CAD Models
MFR200FRFM-162R Part Data Attributes
|
MFR200FRFM-162R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRFM-162R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRFM-162R
This table gives cross-reference parts and alternative options found for MFR200FRFM-162R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRFM-162R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200FRF73-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFM-162R vs MFN200FRF73-162R |
MFN200FBFM162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFM-162R vs MFN200FBFM162R |
MFR200FRF52-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFM-162R vs MFR200FRF52-162R |
RMF2WD1620F-52-T20 | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FRFM-162R vs RMF2WD1620F-52-T20 |
DMR2001BD162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FRFM-162R vs DMR2001BD162R |
MFR200FRFAV-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFM-162R vs MFR200FRFAV-162R |
MFR200FBFMR162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFM-162R vs MFR200FBFMR162R |
MFR200FBF73-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFM-162R vs MFR200FBF73-162R |
RMF2WD1620F-52-AR | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FRFM-162R vs RMF2WD1620F-52-AR |
MFR200FTF52-162R | Fixed Resistor, Metal Film, 2W, 162ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFM-162R vs MFR200FTF52-162R |