There are no models available for this part yet.
Overview of MFR200FRF52-1K21 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201K21120FR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED | |
RJMG201K21270CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED | |
RJMG251K212TTBR | Amphenol Communications Solutions | RJMG 1G stack single USB 3.0 |
Price & Stock for MFR200FRF52-1K21 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR200FRF52-1K21-ND
|
DigiKey | RES 1.21K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
CAD Models for MFR200FRF52-1K21 by YAGEO Corporation
Part Data Attributes for MFR200FRF52-1K21 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR200FRF52-1K21
This table gives cross-reference parts and alternative options found for MFR200FRF52-1K21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRF52-1K21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBFPN-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K21 vs MFR200FBFPN-1K21 |
MFR200FTFAV-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K21 vs MFR200FTFAV-1K21 |
MFR200FBFM1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K21 vs MFR200FBFM1K21 |
MFN200FBFM1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K21 vs MFN200FBFM1K21 |
MFR200FTF52-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K21 vs MFR200FTF52-1K21 |
DMR2001BD1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FRF52-1K21 vs DMR2001BD1K21 |
MFR200FTF95-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K21 vs MFR200FTF95-1K21 |
MFR200FRF95-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K21 vs MFR200FRF95-1K21 |
RMF2WD1211F-52-T20 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FRF52-1K21 vs RMF2WD1211F-52-T20 |
MFN200FBFMB1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K21 vs MFN200FBFMB1K21 |