Part Details for MFN200FBFMB1K21 by YAGEO Corporation
Overview of MFN200FBFMB1K21 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN200FBFMB1K21
MFN200FBFMB1K21 CAD Models
MFN200FBFMB1K21 Part Data Attributes
|
MFN200FBFMB1K21
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FBFMB1K21
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FBFMB1K21
This table gives cross-reference parts and alternative options found for MFN200FBFMB1K21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FBFMB1K21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF2WD1211F-52-BL | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN200FBFMB1K21 vs RMF2WD1211F-52-BL |
DMR2001BD1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFN200FBFMB1K21 vs DMR2001BD1K21 |
MFN200FBF73-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFMB1K21 vs MFN200FBF73-1K21 |
MFR200FBFMB1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFMB1K21 vs MFR200FBFMB1K21 |
MFR200FRFF-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFMB1K21 vs MFR200FRFF-1K21 |
MFR200FRFFK-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFMB1K21 vs MFR200FRFFK-1K21 |
MFR200FRFMR-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFMB1K21 vs MFR200FRFMR-1K21 |
RMF2WD1211F-52-TR20 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN200FBFMB1K21 vs RMF2WD1211F-52-TR20 |
MFR200FTFAV-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFMB1K21 vs MFR200FTFAV-1K21 |
MFR200FRFFFK-1K21 | Fixed Resistor, Metal Film, 2W, 1210ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN200FBFMB1K21 vs MFR200FRFFFK-1K21 |