Part Details for MFR100FTE52-232R by YAGEO Corporation
Overview of MFR100FTE52-232R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTE52-232R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE52-232R-ND
|
DigiKey | RES 232 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 232 Ohms ±1% Automotive(AEC-Q200) TH | 0 |
|
$0.0443 / $0.0541 | RFQ |
Part Details for MFR100FTE52-232R
MFR100FTE52-232R CAD Models
MFR100FTE52-232R Part Data Attributes
|
MFR100FTE52-232R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE52-232R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE52-232R
This table gives cross-reference parts and alternative options found for MFR100FTE52-232R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE52-232R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBEFKK232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-232R vs FMF100FBEFKK232R |
MFR100FBEFFK232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-232R vs MFR100FBEFFK232R |
MFR100FBE73-232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-232R vs MFR100FBE73-232R |
FMF100FRE73-232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-232R vs FMF100FRE73-232R |
MFR100FTE232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTE52-232R vs MFR100FTE232R |
FMF100FBEFK232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-232R vs FMF100FBEFK232R |
MFR100FRE232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTE52-232R vs MFR100FRE232R |
FMF100FTEAV232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-232R vs FMF100FTEAV232R |
MFR100FRE73-232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-232R vs MFR100FRE73-232R |
FMF100FTEFT232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE52-232R vs FMF100FTEFT232R |