Part Details for FMF100FBEFK232R by YAGEO Corporation
Overview of FMF100FBEFK232R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FBEFK232R
FMF100FBEFK232R CAD Models
FMF100FBEFK232R Part Data Attributes
|
FMF100FBEFK232R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBEFK232R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBEFK232R
This table gives cross-reference parts and alternative options found for FMF100FBEFK232R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBEFK232R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTE52-232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBEFK232R vs MFR100FTE52-232R |
FMF100FBEFKK232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEFK232R vs FMF100FBEFKK232R |
MFR100FBEFFK232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEFK232R vs MFR100FBEFFK232R |
MFR100FBE73-232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEFK232R vs MFR100FBE73-232R |
FMF100FRE73-232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEFK232R vs FMF100FRE73-232R |
MFR100FTE232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBEFK232R vs MFR100FTE232R |
MFR100FRE232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBEFK232R vs MFR100FRE232R |
FMF100FTEAV232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEFK232R vs FMF100FTEAV232R |
MFR100FRE73-232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEFK232R vs MFR100FRE73-232R |
FMF100FTEFT232R | Fixed Resistor, Metal Film, 1W, 232ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBEFK232R vs FMF100FTEFT232R |