There are no models available for this part yet.
Overview of MFR100FRE52-16R5 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW16R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 16 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for MFR100FRE52-16R5 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR100FRE52-16R5-ND
|
DigiKey | RES 16.5 OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1W 16.5 Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0456 / $0.0556 | RFQ |
CAD Models for MFR100FRE52-16R5 by YAGEO Corporation
Part Data Attributes for MFR100FRE52-16R5 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
16.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR100FRE52-16R5
This table gives cross-reference parts and alternative options found for MFR100FRE52-16R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRE52-16R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FRE9516R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-16R5 vs MFR100FRE9516R5 |
MFR100FTEFT16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-16R5 vs MFR100FTEFT16R5 |
MFR100FBEAV16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-16R5 vs MFR100FBEAV16R5 |
MFN100FREPN16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-16R5 vs MFN100FREPN16R5 |
FMF100FBEM16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-16R5 vs FMF100FBEM16R5 |
MFR100FTEPN16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-16R5 vs MFR100FTEPN16R5 |
MFR100FTE52-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FRE52-16R5 vs MFR100FTE52-16R5 |
MFN100FBEMB16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-16R5 vs MFN100FBEMB16R5 |
MFR100FRE73-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-16R5 vs MFR100FRE73-16R5 |
MFR100FTE73-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FRE52-16R5 vs MFR100FTE73-16R5 |