Part Details for MFN100FBEMB16R5 by YAGEO Corporation
Overview of MFN100FBEMB16R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN100FBEMB16R5
MFN100FBEMB16R5 CAD Models
MFN100FBEMB16R5 Part Data Attributes
|
MFN100FBEMB16R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FBEMB16R5
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FBEMB16R5
This table gives cross-reference parts and alternative options found for MFN100FBEMB16R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FBEMB16R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBEM16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBEMB16R5 vs FMF100FBEM16R5 |
MFR100FREPN16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBEMB16R5 vs MFR100FREPN16R5 |
MFN100FREAV16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBEMB16R5 vs MFN100FREAV16R5 |
MFN100FTE73-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBEMB16R5 vs MFN100FTE73-16R5 |
MFN100FRE73-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBEMB16R5 vs MFN100FRE73-16R5 |
FMF100FTE52-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBEMB16R5 vs FMF100FTE52-16R5 |
RMF1WC16R5F-52-T20 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN100FBEMB16R5 vs RMF1WC16R5F-52-T20 |
MFN100FTEFT16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBEMB16R5 vs MFN100FTEFT16R5 |
MFR100FBE73-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBEMB16R5 vs MFR100FBE73-16R5 |
MFN100FTE52-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN100FBEMB16R5 vs MFN100FTE52-16R5 |