Part Details for MFPS22L by Taitron Components Inc
Overview of MFPS22L by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFPS22L
MFPS22L CAD Models
MFPS22L Part Data Attributes
|
MFPS22L
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
MFPS22L
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MFPS22L
This table gives cross-reference parts and alternative options found for MFPS22L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFPS22L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR22G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MFPS22L vs SR22G-SMB-R |
SK22-S | Rectifier Diode, | Surge Components Inc | MFPS22L vs SK22-S |
SL22F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MFPS22L vs SL22F |
LSL22 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | MFPS22L vs LSL22 |
CMSH2-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | MFPS22L vs CMSH2-20PBFREE |
SR22G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MFPS22L vs SR22G-SMA-R |
SS22LHM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MFPS22L vs SS22LHM2G |
SR22L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MFPS22L vs SR22L-SMA-R |
SS22-XX-TR30 | Rectifier Diode, | Taitron Components Inc | MFPS22L vs SS22-XX-TR30 |
FS22WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Fagor Electrónica | MFPS22L vs FS22WHE3TRTB |