There are no models available for this part yet.
Overview of MFBW1V1005-601-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MFBW1V1005-601-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFBW1V1005-601-R
|
Avnet Americas | Ferrite Chip Bead 600Ohm 200mA 0.7Ohm Multi-Layer 2-Pin 0402 T/R - Tape and Reel (Alt: MFBW1V1005-601-R) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0051 | Buy Now | |
DISTI #
704-MFBW1V1005-601-R
|
Mouser Electronics | Ferrite Beads Multi Nor Cur, Impedance 600ohm 200mA SMT RoHS: Compliant | 17913 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | Ferrite Chip Bead 600Ohm 200mA 0.7Ohm Multi-Layer 2-Pin 0402 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0069 | Buy Now | ||
DISTI #
MFBW1V1005-601R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
MFBW1V1005-601-R
|
Avnet Abacus | Ferrite Chip Bead 600Ohm 200mA 0.7Ohm Multi-Layer 2-Pin 0402 T/R - Tape and Reel (Alt: MFBW1V1005-601-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for MFBW1V1005-601-R by Eaton Corporation
Part Data Attributes for MFBW1V1005-601-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
DC Resistance-Max
|
0.7 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TR, 7 INCH
|
Rated Current
|
0.2 A
|
Width
|
0.5 mm
|
Alternate Parts for MFBW1V1005-601-R
This table gives cross-reference parts and alternative options found for MFBW1V1005-601-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBW1V1005-601-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1005Y102C-T | Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | MFBW1V1005-601-R vs MMZ1005Y102C-T |
MCB0402GT221P | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | MFBW1V1005-601-R vs MCB0402GT221P |
74279278 | Ferrite Chip, 1 Function(s), 0.2A, | Wurth Elektronik | MFBW1V1005-601-R vs 74279278 |
SZ1005G221TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | MFBW1V1005-601-R vs SZ1005G221TF |
MMZ1005Y102C | Ferrite Bead, 1 Function(s), 0.2A, | TDK Corporation | MFBW1V1005-601-R vs MMZ1005Y102C |
CZB1EGTP221P | Ferrite Chip, 1 Function(s), 0.1A, | KOA Speer Electronics Inc | MFBW1V1005-601-R vs CZB1EGTP221P |