MFBW1V1005-601-R
vs
74279278
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Eaton
|
Würth Elektronik
|
DC Resistance-Max |
0.7 Ω
|
0.7 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
240 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
2
|
Package Description |
|
0402
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case Code |
|
0402
|
Construction |
|
Multi-Layer
|
Frequency-Max |
|
350 MHz
|
Frequency-Min |
|
100 MHz
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare MFBW1V1005-601-R with alternatives
Compare 74279278 with alternatives