Part Details for MF200-NFB28H by Visual Communications Company
Overview of MF200-NFB28H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MF200-NFB28H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF200-NFB28H-ND
|
DigiKey | LED LAMP T-1 3/4 FLANGE 28H SUB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$4.1375 / $8.4200 | Buy Now |
DISTI #
593-MF200-NFB28H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 LED Wide Angle 28V RoHS: Compliant | 24 |
|
$4.4000 / $8.4200 | Buy Now |
DISTI #
75413276
|
RS | LED Lamp T-1 3/4 Flange 28H Sub Blue | VCC (Visual Communications Company) MF200-NFB28H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$4.8600 | Buy Now |
Part Details for MF200-NFB28H
MF200-NFB28H CAD Models
MF200-NFB28H Part Data Attributes
|
MF200-NFB28H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MF200-NFB28H
Visual Communications Company
Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 168.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 465 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 75 deg |
Alternate Parts for MF200-NFB28H
This table gives cross-reference parts and alternative options found for MF200-NFB28H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF200-NFB28H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SB-NFB28H | Single Color LED, Blue, Water Clear, 5.1mm, | Visual Communications Company | MF200-NFB28H vs 5SB-NFB28H |
2SB-NFB28H | Single Color LED, Blue, Water Clear, 5.1mm, | Visual Communications Company | MF200-NFB28H vs 2SB-NFB28H |
WB201C-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MF200-NFB28H vs WB201C-NFB28H |
MG200-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MF200-NFB28H vs MG200-NFB28H |
MF200C-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MF200-NFB28H vs MF200C-NFB28H |
MG200C-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MF200-NFB28H vs MG200C-NFB28H |
WB201-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MF200-NFB28H vs WB201-NFB28H |
MS200-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MF200-NFB28H vs MS200-NFB28H |