Part Details for MS200C-NFB28H by Visual Communications Company
Overview of MS200C-NFB28H by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MS200C-NFB28H
MS200C-NFB28H CAD Models
MS200C-NFB28H Part Data Attributes
|
MS200C-NFB28H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MS200C-NFB28H
Visual Communications Company
Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 168.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 465 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 75 deg |
Alternate Parts for MS200C-NFB28H
This table gives cross-reference parts and alternative options found for MS200C-NFB28H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS200C-NFB28H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SB-NFB28H | Single Color LED, Blue, Water Clear, 5.1mm, | Visual Communications Company | MS200C-NFB28H vs 5SB-NFB28H |
2SB-NFB28H | Single Color LED, Blue, Water Clear, 5.1mm, | Visual Communications Company | MS200C-NFB28H vs 2SB-NFB28H |
WB201C-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MS200C-NFB28H vs WB201C-NFB28H |
MG200-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MS200C-NFB28H vs MG200-NFB28H |
MF200C-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MS200C-NFB28H vs MF200C-NFB28H |
MG200C-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MS200C-NFB28H vs MG200C-NFB28H |
WB201-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MS200C-NFB28H vs WB201-NFB28H |
MS200-NFB28H | Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | MS200C-NFB28H vs MS200-NFB28H |