-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEV3S0512SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.25A 3W 4-Pin SIP Tube - Rail/Tube (Alt: MEV3S0512SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$8.4625 | Buy Now |
DISTI #
580-MEV3S0512SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC TH 3W 5-12V SIP Single RoHS: Compliant | 47 |
|
$10.3700 / $11.6900 | Buy Now |
DISTI #
77351006
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube Min Qty: 4 Package Multiple: 1 | Americas - 28 |
|
$13.5240 / $17.6260 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$9.1406 / $14.6250 | Buy Now |
|
Quest Components | 1 |
|
$19.5000 | Buy Now | |
DISTI #
MEV3S0512SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.6800 | Buy Now |
DISTI #
MEV3S0512SC
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.25A 3W 4-Pin SIP Tube (Alt: MEV3S0512SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEV3S0512SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEV3S0512SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 85.5% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.65 mm |
This table gives cross-reference parts and alternative options found for MEV3S0512SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEV3S0512SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEV1S1509SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs MEV1S1509SC |
NMV1212SAC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs NMV1212SAC |
MER1S1209SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs MER1S1209SC |
NMJ1212SAC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs NMJ1212SAC |
MEV1S2412SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs MEV1S2412SC |
NMV0512SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs NMV0512SC |
MEV3S1205SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs MEV3S1205SC |
MER1S0509SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs MER1S0509SC |
MEV1S1209SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs MEV1S1209SC |
MER1S0515SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0512SC vs MER1S0515SC |