MEV1S2412SC
Description: DC-DC Regulated Power Supply Module,

Overview of MEV1S2412SC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MEV1S2412SC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MEV1S2412SC
Avnet Americas Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP Tube - Rail/Tube (Alt: MEV1S2412SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 25 $5.0000
$5.0000 Buy Now
DISTI # 580-MEV1S2412SC
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W 24-12V SIP SINGLE DC/DC RoHS: Compliant 157
  • 1 $6.6800
  • 5 $6.6000
  • 10 $6.5200
  • 25 $6.0200
  • 50 $5.8900
  • 100 $5.7300
  • 500 $5.3500
  • 1,000 $5.0100
$5.0100 / $6.6800 Buy Now
DISTI # 77348678
Verical Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube Min Qty: 8 Package Multiple: 1 Americas - 25
  • 8 $9.5900
  • 25 $9.0020
  • 50 $8.4140
  • 100 $8.0640
$8.0640 / $9.5900 Buy Now
DISTI # MEV1S2412SC
TTI Isolated DC/DC Converters - Through Hole 1W 24-12V SIP SINGLE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube Americas - 6
In Stock
  • 1 $6.6100
  • 5 $6.4800
  • 10 $6.3500
  • 25 $5.9600
  • 50 $5.8300
  • 250 $5.6500
  • 500 $5.2900
$5.2900 / $6.6100 Buy Now
DISTI # MEV1S2412SC
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $5.1300
$5.1300 Buy Now
DISTI # MEV1S2412SC
Avnet Abacus Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP Tube (Alt: MEV1S2412SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MEV1S2412SC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MEV1S2412SC by Murata Manufacturing Co Ltd

MEV1S2412SC
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-05
Samacsys Manufacturer
Murata Electronics
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSIP-T4
JESD-609 Code
e3
Length
19.4 mm
Load Regulation-Max
3.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.084 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP4/7,.2
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
10.15 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
5.9 mm
Want to compare parts?
  1. MEV1S2412SC
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module,
    VS

Alternate Parts for MEV1S2412SC

This table gives cross-reference parts and alternative options found for MEV1S2412SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEV1S2412SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5S15.065SIP DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 Calex Mfg Co Inc MEV1S2412SC vs 5S15.065SIP
HPR414C DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd MEV1S2412SC vs HPR414C
HPR402/H DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 C&D Technologies Inc MEV1S2412SC vs HPR402/H
B2415HS1U-G DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 Sensitron Semiconductors MEV1S2412SC vs B2415HS1U-G
NMV2412SAC DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7 Murata Power Solutions MEV1S2412SC vs NMV2412SAC
B1209HS1U-G DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 Sensitron Semiconductors MEV1S2412SC vs B1209HS1U-G
MEV1D0512SC DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd MEV1S2412SC vs MEV1D0512SC
NMJ0512SC DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd MEV1S2412SC vs NMJ0512SC
NMV4815DA DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-14/5 C&D Technologies Inc MEV1S2412SC vs NMV4815DA
NMV4805SAC DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7 Murata Power Solutions MEV1S2412SC vs NMV4805SAC

Related Parts for MEV1S2412SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEV1S2412SC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEV1S2412SC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MEV1S2412SC would you like to use for your alert(s)?
  • Please alert me when MEV1S2412SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEV1S2412SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEV1S2412SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEV1S2412SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEV1S2412SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEV1S2412SC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: