Part Details for MEV1S0515SC by Murata Power Solutions
Overview of MEV1S0515SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEV1S0515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P7535
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 67Ma, 15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma Rohs Compliant: Yes |Murata Power Solutions MEV1S0515SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $7.2900 | Buy Now |
DISTI #
811-2683-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
427 In Stock |
|
$5.0100 / $6.7700 | Buy Now |
DISTI #
V36:1790_15125906
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube Min Qty: 25 Package Multiple: 25 Lead time: 41 Weeks Date Code: 2252 | Americas - 31 |
|
$4.8830 / $5.5760 | Buy Now |
|
Future Electronics | MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads) RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$5.3000 / $5.4000 | Buy Now |
DISTI #
MEV1S0515SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 67mA, SIP, THT Min Qty: 1 | 0 |
|
$5.5600 / $6.5900 | RFQ |
DISTI #
000000000002758416
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-15V SIP SINGLE DC/DC Min Qty: 1 | 0 |
|
$5.4600 / $6.0300 | Buy Now |