Part Details for MEPG500-1024-U by Bel Fuse
Overview of MEPG500-1024-U by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEPG500-1024-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEPG500-1024-U
|
Avnet Americas | POWERSUPPLY,MEPG500-1024-U - Boxed Product (Development Kits) (Alt: MEPG500-1024-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 7 |
|
RFQ | |
DISTI #
MEPG500-1024-U
|
Avnet Americas | POWERSUPPLY,MEPG500-1024-U - Boxed Product (Development Kits) (Alt: MEPG500-1024-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 7 |
|
RFQ | |
DISTI #
MEPG500-1024-U
|
Avnet Americas | POWERSUPPLY,MEPG500-1024-U - Boxed Product (Development Kits) (Alt: MEPG500-1024-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 7 |
|
RFQ |
Part Details for MEPG500-1024-U
MEPG500-1024-U CAD Models
MEPG500-1024-U Part Data Attributes
|
MEPG500-1024-U
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MEPG500-1024-U
Bel Fuse
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, ES, ANSI, AAMI | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Screening Level | IEC/EN 60601-1 | |
Seated Height-Max | 47 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.055 s | |
Width | 88.9 mm |