Memory
MEM832VLM-150
Description: EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28

Overview of MEM832VLM-150 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MEM832VLM-150 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEM832VLM-150 by Mosaic Semiconductor Inc

MEM832VLM-150
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
PAGE WRITE
JESD-30 Code
R-CDIP-T28
Length
35.56 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
10.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
2.54 mm
Want to compare parts?
  1. MEM832VLM-150
    Mosaic Semiconductor Inc
    EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28
    VS

Alternate Parts for MEM832VLM-150

This table gives cross-reference parts and alternative options found for MEM832VLM-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM832VLM-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEM832VLI-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc MEM832VLM-150 vs MEM832VLI-150
MEM832VM-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc MEM832VLM-150 vs MEM832VM-150
MEM832VLMB-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc MEM832VLM-150 vs MEM832VLMB-150
Part Number Description Manufacturer Compare
MEM832V-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc MEM832VLM-150 vs MEM832V-150
MEM832VLMB-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc MEM832VLM-150 vs MEM832VLMB-150
MEM832VM-150 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc MEM832VLM-150 vs MEM832VM-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEM832VLM-150 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEM832VLM-150 by Mosaic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MEM832VLM-150 would you like to use for your alert(s)?
  • Please alert me when MEM832VLM-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEM832VLM-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEM832VLM-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEM832VLM-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEM832VLM-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEM832VLM-150 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: