Part Details for MEM832VLI-150 by Mosaic Semiconductor Inc
Overview of MEM832VLI-150 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MEM832VLI-150
MEM832VLI-150 CAD Models
MEM832VLI-150 Part Data Attributes
|
MEM832VLI-150
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MEM832VLI-150
Mosaic Semiconductor Inc
EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 2.54 mm |
Alternate Parts for MEM832VLI-150
This table gives cross-reference parts and alternative options found for MEM832VLI-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM832VLI-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM832VM-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 | Mosaic Semiconductor Inc | MEM832VLI-150 vs MEM832VM-150 |
MEM832VLMB-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 | Mosaic Semiconductor Inc | MEM832VLI-150 vs MEM832VLMB-150 |