Part Details for MDWK4040T100MMV by TAIYO YUDEN
Overview of MDWK4040T100MMV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDWK4040T100MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2534
|
Newark | Inductor,smd High Current, 10Uh20% ,t&r |Taiyo Yuden MDWK4040T100MMV Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4730 | Buy Now |
DISTI #
587-5989-1-ND
|
DigiKey | FIXED IND 10UH 1.6A 194MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1398 In Stock |
|
$0.3712 / $0.8600 | Buy Now |
DISTI #
MDWK4040T100MMV
|
Avnet Americas | Power Inductor Metal 10uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDWK4040T100MMV) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 | Buy Now |
DISTI #
963-MDWK4040T100MMV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCDND4040WKT100M 4040 10uH 1.6A 20% 0.194ohms AEC-Q200 RoHS: Compliant | 544 |
|
$0.3710 / $0.8500 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 10 uH ±20% 194 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 700Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3737 / $0.4539 | Buy Now |
DISTI #
MDWK4040T100MMV
|
Avnet Americas | Power Inductor Metal 10uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDWK4040T100MMV) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 | Buy Now |
Part Details for MDWK4040T100MMV
MDWK4040T100MMV CAD Models
MDWK4040T100MMV Part Data Attributes:
|
MDWK4040T100MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDWK4040T100MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.194 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDWK4040T100MMV
This table gives cross-reference parts and alternative options found for MDWK4040T100MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWK4040T100MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCXHF4040WKT100MNR | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T100MMV vs LCXHF4040WKT100MNR |
LBDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T100MMV vs LBDND4040WKT100MM |
LLDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T100MMV vs LLDND4040WKT100MM |
LBXHF4040WKT100MNR | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T100MMV vs LBXHF4040WKT100MNR |
LMDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T100MMV vs LMDND4040WKT100MM |