Part Details for LBXHF4040WKT100MNR by TAIYO YUDEN
Overview of LBXHF4040WKT100MNR by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBXHF4040WKT100MNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBXHF4040WKT100MNR
|
Avnet Americas | INDUCTORS - Tape and Reel (Alt: LBXHF4040WKT100MNR) Container: Reel | 0 |
|
RFQ | |
DISTI #
LBXHF4040WKT100MNR
|
Avnet Americas | INDUCTORS - Tape and Reel (Alt: LBXHF4040WKT100MNR) Container: Reel | 0 |
|
RFQ |
Part Details for LBXHF4040WKT100MNR
LBXHF4040WKT100MNR CAD Models
LBXHF4040WKT100MNR Part Data Attributes:
|
LBXHF4040WKT100MNR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBXHF4040WKT100MNR
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.63 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LBXHF4040WKT100MNR
This table gives cross-reference parts and alternative options found for LBXHF4040WKT100MNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBXHF4040WKT100MNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LBXHF4040WKT100MNR vs LLDND4040WKT100MM |
LSDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LBXHF4040WKT100MNR vs LSDND4040WKT100MM |
LMDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LBXHF4040WKT100MNR vs LMDND4040WKT100MM |
LBDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LBXHF4040WKT100MNR vs LBDND4040WKT100MM |
LMXHF4040WKT100MNR | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | LBXHF4040WKT100MNR vs LMXHF4040WKT100MNR |