Part Details for MDS6500AL02LL by C&K
Overview of MDS6500AL02LL by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS6500AL02LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0941
|
Newark | Microswitch, Spdt, Lever, Through Hole, 300 Ma |C&k Components MDS6500AL02LL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8694 |
|
$1.6700 | Buy Now |
DISTI #
98AC1805
|
Newark | Mds6500Al02Ll Rohs Compliant: Yes |C&k Components MDS6500AL02LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
Buy Now | |
DISTI #
35AH3145
|
Newark | Mds6500Al02Ll |C&k Components MDS6500AL02LL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.7000 | Buy Now |
DISTI #
79X5743
|
Newark | Microswitch, Spdt, Lever, Through Hole, 300 Ma Rohs Compliant: Yes |C&k Components MDS6500AL02LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.5900 | Buy Now |
DISTI #
CKN9570-ND
|
DigiKey | SWITCH SNAP ACT SPDT 300MA 30V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10214 In Stock |
|
$1.2332 / $1.8200 | Buy Now |
DISTI #
611-MDS6500AL02LL
|
Mouser Electronics | Detector Switches SW R/A LEFT BND SPDT SNAP/DETECT RoHS: Compliant | 2273 |
|
$1.0100 / $1.4100 | Buy Now |
|
Future Electronics | SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Detector Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 1 | 0 |
|
$1.0700 | Buy Now |
DISTI #
MDS6500AL02LL
|
TME | Switch: detecting, Pos: 2, SPDT, 0.3A/30VDC, Leads: for PCB,curved Min Qty: 5000 | 0 |
|
$1.8800 | RFQ |
DISTI #
C&K Components MDS6500AL02LL
|
PEI Genesis | Snap Acting/Limit Switch | 8694 |
|
Buy Now |
Part Details for MDS6500AL02LL
MDS6500AL02LL CAD Models
MDS6500AL02LL Part Data Attributes:
|
MDS6500AL02LL
C&K
Buy Now
Datasheet
|
Compare Parts:
MDS6500AL02LL
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY-TACTILE, 0.3A, 6VDC, 2.65mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 22 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.65 mm | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6 mm | |
Body Height | 2.7 mm | |
Body Length or Diameter | 8.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.64 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for MDS6500AL02LL
This table gives cross-reference parts and alternative options found for MDS6500AL02LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDS6500AL02LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDS6500AL02CR | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY-TACTILE, 0.3A, 6VDC, 2.65mm, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | MDS6500AL02LL vs MDS6500AL02CR |
MDS6500AL02PS | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY-TACTILE, 0.3A, 6VDC, 2.65mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MDS6500AL02LL vs MDS6500AL02PS |
MDS6500AL02RS | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY-TACTILE, 0.3A, 6VDC, 2.65mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | MDS6500AL02LL vs MDS6500AL02RS |
MDS6500AL02SL | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY-TACTILE, 0.3A, 6VDC, 2.65mm, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | MDS6500AL02LL vs MDS6500AL02SL |