Part Details for MDR-100-12 by Mean Well
Overview of MDR-100-12 by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Space Technology
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MDR-100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7258
|
Newark | Power Supply, Ac-Dc, 12V, 7.5A, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:12V, Output Current - Output 1:7.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well MDR-100-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$44.5500 / $47.0100 | Buy Now |
DISTI #
1866-1031-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
123 In Stock |
|
$37.0020 / $42.6100 | Buy Now |
DISTI #
MDR-100-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 7.5A 90W - Boxed Product (Development Kits) (Alt: MDR-100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 9 |
|
$31.1000 / $35.2000 | Buy Now |
DISTI #
709-MDR100-12
|
Mouser Electronics | DIN Rail Power Supplies 90W 12V 7.5A RoHS: Compliant | 127 |
|
$33.8600 / $40.2700 | Buy Now |
DISTI #
70069742
|
RS | Power Supply, AC-DC,12V,7.5A,100-264V In, Enclosed, DIN Rail, PFC,90W, MDR Series | MEAN WELL MDR-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 114 |
|
$40.0500 / $42.6100 | Buy Now |
|
Future Electronics | MDR Series Output 12Vdc at 7.5A AC/DC DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$35.2000 / $36.9600 | Buy Now |
|
Onlinecomponents.com | AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 7.5A - 96W - Plastic case. RoHS: Compliant |
1245 In Stock |
|
$31.1000 / $35.2000 | Buy Now |
DISTI #
76465036
|
Verical | AC/DC Power Supply Single-OUT 12V 7.5A 90W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 1208 |
|
$39.4977 / $44.5570 | Buy Now |
DISTI #
77357323
|
Verical | AC/DC Power Supply Single-OUT 12V 7.5A 90W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$39.1549 / $43.6119 | Buy Now |
DISTI #
1943481
|
Jameco Electronics | AC to DC DIN-Rail Power Supply 12 Volt 7.5 Amp 90 Watt Min Qty: 1 Container: Each | 5 |
|
$32.0000 / $35.2000 | Buy Now |
Part Details for MDR-100-12
MDR-100-12 CAD Models
MDR-100-12 Part Data Attributes
|
MDR-100-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MDR-100-12
Mean Well
PWR SPLY,SW,100W,12V/8A,DIN, 85-264VAC,UL/CB/TUV/CE/CUL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC, CNS, AS | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3 s | |
Width | 55 mm |