Part Details for MDKK2020T3R3MMV by TAIYO YUDEN
Overview of MDKK2020T3R3MMV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDKK2020T3R3MMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDKK2020T3R3MMV-ND
|
DigiKey | FIXED IND 3.3UH 940MA 275MOHM SM Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2630 | Buy Now |
DISTI #
MDKK2020T3R3MMV
|
Avnet Americas | Power Inductor Metal 3.3uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDKK2020T3R3MMV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3047 | Buy Now |
DISTI #
963-MDKK2020T3R3MMV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCDND2020KKT3R3M 3.3uH 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2370 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2456 / $0.2770 | Buy Now |
DISTI #
MDKK2020T3R3MMV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCDND2020KKT3R3M 3.3uH 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2310 | Buy Now |
DISTI #
MDKK2020T3R3MMV
|
Avnet Americas | Power Inductor Metal 3.3uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDKK2020T3R3MMV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3047 | Buy Now |
DISTI #
MDKK2020T3R3MMV
|
Avnet Americas | Power Inductor Metal 3.3uH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDKK2020T3R3MMV) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3047 | Buy Now |
Part Details for MDKK2020T3R3MMV
MDKK2020T3R3MMV CAD Models
MDKK2020T3R3MMV Part Data Attributes
|
MDKK2020T3R3MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDKK2020T3R3MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.275 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.94 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MDKK2020T3R3MMV
This table gives cross-reference parts and alternative options found for MDKK2020T3R3MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDKK2020T3R3MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND2020KKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDKK2020T3R3MMV vs LLDND2020KKT3R3MM |
LBDND2020KKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDKK2020T3R3MMV vs LBDND2020KKT3R3MM |
LMDND2020KKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDKK2020T3R3MMV vs LMDND2020KKT3R3MM |
LSDND2020KKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDKK2020T3R3MMV vs LSDND2020KKT3R3MM |
LCDND2020KKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDKK2020T3R3MMV vs LCDND2020KKT3R3MM |