MDKK2020T3R3MMV vs LMDND2020KKT3R3MM feature comparison

MDKK2020T3R3MMV TAIYO YUDEN

Buy Now Datasheet

LMDND2020KKT3R3MM TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0808 0808
Construction Rectangular Rectangular
Core Material METAL CORE Metal
DC Resistance 0.275 Ω 0.275 Ω
Inductance-Nom (L) 3.3 µH 3.3 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1 mm 1 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 2 mm 2 mm
Packing Method TR, EMBOSSED, 7 INCH TR, Embossed, 7 Inch
Rated Current-Max 0.94 A 0.94 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Package Description CHIP
Samacsys Manufacturer TAIYO YUDEN

Compare MDKK2020T3R3MMV with alternatives

Compare LMDND2020KKT3R3MM with alternatives