-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Driver, 5.0 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDC3105DMT1G by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1263
|
Newark | Relay/Inductive Driver 2 Channel 400Ma Sc74-6, Output Current:400Ma, Supply Voltage Min:-, Supply... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85951030
|
Verical | Motor Driver 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1099 Package Multiple: 1 Date Code: 1601 | Americas - 322447 |
|
$0.3414 | Buy Now |
DISTI #
85951235
|
Verical | Motor Driver 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1099 Package Multiple: 1 Date Code: 2301 | Americas - 218350 |
|
$0.3414 | Buy Now |
DISTI #
88058692
|
Verical | Motor Driver 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1099 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3414 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 648 |
|
$0.1920 / $0.6000 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO6 | 518 |
|
$0.2400 / $0.8000 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 543797 |
|
$0.1693 / $0.2731 | Buy Now |
DISTI #
MDC3105DMT1G
|
Avnet Silica | Integrated Relay Inductive Load Driver 6Pin SC74 TR (Alt: MDC3105DMT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MDC3105DMT1G
|
EBV Elektronik | Integrated Relay Inductive Load Driver 6Pin SC74 TR (Alt: MDC3105DMT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 351258 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDC3105DMT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MDC3105DMT1G
onsemi
Relay Driver, 5.0 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MDC3105DMT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDC3105DMT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDC3105DMT1 | onsemi | Check for Price | BUF OR INV BASED PRPHL DRVR, PDSO6, SC-74, 6 PIN | MDC3105DMT1G vs MDC3105DMT1 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
Implement a robust thermal management system, ensure proper PCB layout, and follow the recommended operating conditions. Also, consider using a thermistor or thermocouple to monitor the device temperature.
Handle the device with an anti-static wrist strap or mat. Ensure the PCB is designed with ESD protection in mind, and follow proper storage and handling procedures to prevent damage.
Yes, the MDC3105DMT1G is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure you follow the recommended operating conditions and design guidelines.
Use a systematic approach to troubleshoot, checking for proper PCB layout, thermal management, and operating conditions. Consult the datasheet and application notes for guidance, and consider seeking support from onsemi's technical support team.