Part Details for MDC-3P05 by Cinch Connectivity Solutions
Overview of MDC-3P05 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDC-3P05
MDC-3P05 CAD Models
MDC-3P05 Part Data Attributes:
|
MDC-3P05
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MDC-3P05
Cinch Connectivity Solutions
Circular DIN Connector, 3 Contact(s), Male, Cable Mount, Wire Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | MOLDED IN STRAIN RELIEF | |
Body Depth | 1.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pitch Circle Diameter | 5 mm | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
IEC Conformance | NO | |
Insertion Force-Max | 44.48 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for MDC-3P05
This table gives cross-reference parts and alternative options found for MDC-3P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDC-3P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDC-3P05 | Circular DIN Connector, 3 Contact(s), Male, Cable Mount, Wire Terminal, Plug | Bel Fuse | MDC-3P05 vs MDC-3P05 |