There are no models available for this part yet.
Overview of MDB1-15PH001M2 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for MDB1-15PH001M2 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MDB1-15PH001M2
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDB1-15PH001M2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for MDB1-15PH001M2 by ITT Interconnect Solutions
Part Data Attributes for MDB1-15PH001M2 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Alternate Parts for MDB1-15PH001M2
This table gives cross-reference parts and alternative options found for MDB1-15PH001M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDB1-15PH001M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD015P-55M0 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDB1-15PH001M2 vs CPD015P-55M0 |
GMSM3-15P-4C4-.125S1 | D Microminiature Connector, 15 Contact(s), Male, Plug, | Glenair Inc | MDB1-15PH001M2 vs GMSM3-15P-4C4-.125S1 |
MCD-M1-L-15S0C2-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-15PH001M2 vs MCD-M1-L-15S0C2-18.0 |
MCD-M1-Q-15P5L8-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-15PH001M2 vs MCD-M1-Q-15P5L8-18.0 |
MCD-M1-Y-15P0L5-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-15PH001M2 vs MCD-M1-Y-15P0L5-18.0 |
MCD-M1-X-15P0Q9-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-15PH001M2 vs MCD-M1-X-15P0Q9-18.0 |
MCD-M1-Q-15P6G2-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-15PH001M2 vs MCD-M1-Q-15P6G2-18.0 |
MCD-M1-Q-15S5C2-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-15PH001M2 vs MCD-M1-Q-15S5C2-18.0 |
MCD-M1-K-15P8F9-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-15PH001M2 vs MCD-M1-K-15P8F9-18.0 |
MCD-M1-R-15P0A3-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDB1-15PH001M2 vs MCD-M1-R-15P0A3-18.0 |