MDB1-15PH001M2 vs MCD-M1-Y-15P0L5-18.0 feature comparison

MDB1-15PH001M2 ITT Interconnect Solutions

Buy Now Datasheet

MCD-M1-Y-15P0L5-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size B B
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Contact Finish Mating GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD (50) OVER COPPER FLASH
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY

Compare MDB1-15PH001M2 with alternatives

Compare MCD-M1-Y-15P0L5-18.0 with alternatives