Part Details for MD82C54 by Intel Corporation
Overview of MD82C54 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD82C54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Timer Circuit, 24 Pin, Ceramic, DIP | 3 |
|
$201.5351 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Ceramic, DIP | 1 |
|
$201.5351 | Buy Now |
Part Details for MD82C54
MD82C54 CAD Models
MD82C54 Part Data Attributes
|
MD82C54
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MD82C54
Intel Corporation
Analog Waveform Generation Function, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MD82C54
This table gives cross-reference parts and alternative options found for MD82C54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD82C54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C54/B | CMOS Programmable Interval Timer, CERDIP, /Tube | Renesas Electronics Corporation | MD82C54 vs MD82C54/B |
MD82C54/883 | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Harris Semiconductor | MD82C54 vs MD82C54/883 |
MD82C54 | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Harris Semiconductor | MD82C54 vs MD82C54 |
8406501JX | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Renesas Electronics Corporation | MD82C54 vs 8406501JX |
8406501JA | CMOS Programmable Interval Timer, CERDIP, /Tube | Renesas Electronics Corporation | MD82C54 vs 8406501JA |