Part Details for 8406501JX by Renesas Electronics Corporation
Overview of 8406501JX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8406501JX
8406501JX CAD Models
8406501JX Part Data Attributes
|
8406501JX
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
8406501JX
Renesas Electronics Corporation
Programmable Timer, 3 Timer(s), CMOS, CDIP24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for 8406501JX
This table gives cross-reference parts and alternative options found for 8406501JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406501JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C54/B | CMOS Programmable Interval Timer, CERDIP, /Tube | Renesas Electronics Corporation | 8406501JX vs MD82C54/B |
MD82C54/883 | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Harris Semiconductor | 8406501JX vs MD82C54/883 |
MD82C54 | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Harris Semiconductor | 8406501JX vs MD82C54 |
8406501JA | CMOS Programmable Interval Timer, CERDIP, /Tube | Renesas Electronics Corporation | 8406501JX vs 8406501JA |