Part Details for MD2369B by Central Semiconductor Corp
Overview of MD2369B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MD2369B
MD2369B CAD Models
MD2369B Part Data Attributes
|
MD2369B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MD2369B
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |
Alternate Parts for MD2369B
This table gives cross-reference parts and alternative options found for MD2369B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD2369B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD2219ALEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369B vs MD2219ALEADFREE |
MD7000LEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369B vs MD7000LEADFREE |
MD2369ALEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369B vs MD2369ALEADFREE |
MD2369A | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369B vs MD2369A |
MD2219A | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Central Semiconductor Corp | MD2369B vs MD2219A |
MD7000 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369B vs MD7000 |