Part Details for MD2369ALEADFREE by Central Semiconductor Corp
Overview of MD2369ALEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD2369ALEADFREE
MD2369ALEADFREE CAD Models
MD2369ALEADFREE Part Data Attributes:
|
MD2369ALEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MD2369ALEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |
Alternate Parts for MD2369ALEADFREE
This table gives cross-reference parts and alternative options found for MD2369ALEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD2369ALEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD7000LEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369ALEADFREE vs MD7000LEADFREE |
MD2369AHXV | Small Signal Bipolar Transistor, TO-78, CASE 654-07, 6 PIN | CRYSTALONICS Inc | MD2369ALEADFREE vs MD2369AHXV |
NTE81 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN | NTE Electronics Inc | MD2369ALEADFREE vs NTE81 |
MD2369BLEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | MD2369ALEADFREE vs MD2369BLEADFREE |