-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HALF BRDG BASED MOSFET DRIVER, PQCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5387
|
Newark | High Speed, 4-Channel Mosfet Driver W/Non-Inverting Outputs 16 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MD1820K6-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
MD1820K6-G-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16QFN Min Qty: 3300 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
MD1820K6-G
|
Avnet Americas | MOSFET DRVR 2A 4-OUT Hi/Lo Side Inv/Non-Inv 16-Pin QFN - Tape and Reel (Alt: MD1820K6-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
689-MD1820K6-G
|
Mouser Electronics | Gate Drivers HI SPD 4CH MSFET DRV w/NON-INVERTING OUT RoHS: Compliant | 2744 |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
MD1820K6-G
|
Microchip Technology Inc | HIGH SPEED, 4-CHANNEL MOSFET DRIVER w/NON-INVERTING OUTPUTS, Projected EOL: 2039-06-13 RoHS: Compliant pbFree: Yes |
3316 Alternates Available |
|
$1.3100 / $1.8100 | Buy Now |
DISTI #
70483781
|
RS | HIGH SPEED, 4-CHANNEL MOSFET DRIVER w/NON-INVERTING OUTPUTS16 VQFN 3x3x0.9mm T/R | Microchip Technology Inc. MD1820K6-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.2300 / $3.3700 | Buy Now | |
|
Ameya Holding Limited | IC MOSFET DRIVER HI SPEED 16VQFN | 3316 |
|
RFQ | |
|
NAC | HIGH SPEED, 4-CHANNEL MOSFET DRIVER w/NON-INVERTING OUTPUTS - Package: 16 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
DISTI #
MD1820K6-G
|
Avnet Silica | MOSFET DRVR 2A 4-OUT Hi/Lo Side Inv/Non-Inv 16-Pin QFN (Alt: MD1820K6-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD1820K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD1820K6-G
Microchip Technology Inc
HALF BRDG BASED MOSFET DRIVER, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 11.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 10 V | |
Supply Voltage1-Max | 11.5 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MD1820K6-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1820K6-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1821K6-G | HALF BRDG BASED MOSFET DRIVER, PQCC16 | Microchip Technology Inc | MD1820K6-G vs MD1821K6-G |
MD1822K6-G | 2A HALF BRDG BASED MOSFET DRIVER, PQCC16 | Microchip Technology Inc | MD1820K6-G vs MD1822K6-G |