Part Details for MD1716K6-G by Microchip Technology Inc
Overview of MD1716K6-G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for MD1716K6-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5382
|
Newark | 3-Channel, 3-Level, High Speed Ultrasound Driver Ic 40 Vqfn 6X6X1.0Mm Tray Rohs Compliant: Yes |Microchip MD1716K6-G Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
MD1716K6-G-ND
|
DigiKey | IC ULTRASOUND DRIVER 40VQFN Min Qty: 490 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5600 | Buy Now |
DISTI #
MD1716K6-G
|
Avnet Americas | MOSFET DRVR 2A 12-OUT High Speed Non-Inv 40-Pin QFN - Trays (Alt: MD1716K6-G) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.5600 / $6.0200 | Buy Now |
DISTI #
689-MD1716K6-G
|
Mouser Electronics | Gate Drivers 3CH 3 LEVEL HI-SPEED ULTRASOUND DRIVER RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
DISTI #
70483820
|
RS | 3-CHANNEL, 3-LEVEL, HIGH SPEED ULTRASOUND DRIVER IC40 VQFN 6x6x1.0mm TRAY | Microchip Technology Inc. MD1716K6-G RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1100 / $8.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $8.4900 | Buy Now |
|
NAC | 3-CHANNEL, 3-LEVEL, HIGH SPEED ULTRASOUND DRIVER IC - Package: 40 VQFN 6x6x1.0mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.7300 / $5.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0700 / $8.4900 | Buy Now |
Part Details for MD1716K6-G
MD1716K6-G CAD Models
MD1716K6-G Part Data Attributes
|
MD1716K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD1716K6-G
Microchip Technology Inc
SPECIALTY INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 12.9 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MD1716K6-G
This table gives cross-reference parts and alternative options found for MD1716K6-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1716K6-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17079GTL+TG0Y | Interface Circuit, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MD1716K6-G vs MAX17079GTL+TG0Y |
MAX17079GTL+TW | Interface Circuit, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MD1716K6-G vs MAX17079GTL+TW |
MAX17079GTL+CAZ | Interface Circuit, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MD1716K6-G vs MAX17079GTL+CAZ |