-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A SIPO BASED PRPHL DRVR, PDSO54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0219
|
Newark | Power Load Switch, Wsoic-54, Power Load Switch Type:-, Input Voltage:27V, Current Limit:2.5A, On State Resistance:-, Distribution Switch Case Style:Wsoic, No. Of Pins:54Pins, Thermal Protection:Yes, On/Enable Input Polarity:-, No. Rohs Compliant: Yes |Nxp MCZ33999EK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$8.3900 / $11.1100 | Buy Now |
DISTI #
MCZ33999EK-ND
|
DigiKey | IC PWR SWITCH N-CH 1:16 54SOIC Min Qty: 26 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4192 | Buy Now |
DISTI #
MCZ33999EK
|
Avnet Americas | Output Switch With SPI and PWM Control 54-Pin SOIC W EP Rail - Rail/Tube (Alt: MCZ33999EK) RoHS: Compliant Min Qty: 520 Package Multiple: 26 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MCZ33999EK
|
Mouser Electronics | Power Switch ICs - Power Distribution 16 LOW SIDE PWM&SPI RoHS: Compliant | 913 |
|
$8.0700 / $10.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 26 Container: Tube | 0Tube |
|
$7.0100 | Buy Now |
DISTI #
MCZ33999EK
|
Avnet Americas | Output Switch With SPI and PWM Control 54-Pin SOIC W EP Rail - Rail/Tube (Alt: MCZ33999EK) RoHS: Compliant Min Qty: 520 Package Multiple: 26 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MCZ33999EK
|
TME | IC: power switch, low-side, 0.9÷2.5A, Ch: 16, N-Channel, SMD, SO54-W Min Qty: 1 | 0 |
|
$4.7100 / $6.3600 | RFQ |
DISTI #
MCZ33999EK
|
Avnet Silica | Output Switch With SPI and PWM Control 54-Pin SOIC W EP Rail (Alt: MCZ33999EK) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCZ33999EK
|
EBV Elektronik | Output Switch With SPI and PWM Control 54-Pin SOIC W EP Rail (Alt: MCZ33999EK) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOIC-54-EP-300mil Power Distribution Switches ROHS | 3 |
|
$11.1315 / $11.4746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCZ33999EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33999EK
NXP Semiconductors
1.2A SIPO BASED PRPHL DRVR, PDSO54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 16 | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP54,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7.5 mm |