Part Details for MCZ33812AEK by NXP Semiconductors
Overview of MCZ33812AEK by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCZ33812AEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCZ33812AEK-ND
|
DigiKey | IC DVR IGNITION/INJECTOR 32SOIC Lead time: 30 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MCZ33812AEK
|
EBV Elektronik | Multifunctional Ignition and Injector Driver 32-Pin SOIC W EP Rail (Alt: MCZ33812AEK) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCZ33812AEK
MCZ33812AEK CAD Models
MCZ33812AEK Part Data Attributes:
|
MCZ33812AEK
NXP Semiconductors
Buy Now
|
Compare Parts:
MCZ33812AEK
NXP Semiconductors
3A BUF OR INV BASED PRPHL DRVR, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |