Part Details for MCWF06W5491BTL by SPC Multicomp
Overview of MCWF06W5491BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06W5491BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4363
|
Newark | Res, 5K49, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:5.49Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W5491BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0560 / $0.0880 | Buy Now |
DISTI #
33AH4362
|
Newark | Res, 5K49, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:5.49Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W5491BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2046 |
|
$0.1460 / $0.3590 | Buy Now |
Part Details for MCWF06W5491BTL
MCWF06W5491BTL CAD Models
MCWF06W5491BTL Part Data Attributes
|
MCWF06W5491BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06W5491BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCWF06W5491BTL
This table gives cross-reference parts and alternative options found for MCWF06W5491BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06W5491BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W5491BALQ | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWF06W5491BTL vs SF06W5491BALQ |
AR03BTBY5491N | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | MCWF06W5491BTL vs AR03BTBY5491N |
AR06035K49+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCWF06W5491BTL vs AR06035K49+-0.05%TCR10 |
AR03BTRC6C6Y5491N | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W5491BTL vs AR03BTRC6C6Y5491N |
NTR06B5491BTR1KF | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | MCWF06W5491BTL vs NTR06B5491BTR1KF |
SF06W5491ATLQ | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWF06W5491BTL vs SF06W5491ATLQ |
NTR06A5491BTRF | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MCWF06W5491BTL vs NTR06A5491BTRF |
AR03BTRC6C5Y5491N | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W5491BTL vs AR03BTRC6C5Y5491N |
AR03ATRC6Y5491 | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W5491BTL vs AR03ATRC6Y5491 |
AR03APC6Y5491 | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W5491BTL vs AR03APC6Y5491 |