Part Details for AR03ATRC6Y5491 by Token Electronics Industry Co Ltd
Overview of AR03ATRC6Y5491 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC6Y5491
AR03ATRC6Y5491 CAD Models
AR03ATRC6Y5491 Part Data Attributes
|
AR03ATRC6Y5491
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC6Y5491
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC6Y5491
This table gives cross-reference parts and alternative options found for AR03ATRC6Y5491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC6Y5491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W5491BALQ | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC6Y5491 vs SF06W5491BALQ |
AR03BTBY5491N | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03ATRC6Y5491 vs AR03BTBY5491N |
AR06035K49+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATRC6Y5491 vs AR06035K49+-0.05%TCR10 |
AR03BTRC6C6Y5491N | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC6Y5491 vs AR03BTRC6C6Y5491N |
NTR06B5491BTR1KF | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03ATRC6Y5491 vs NTR06B5491BTR1KF |
SF06W5491ATLQ | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC6Y5491 vs SF06W5491ATLQ |
NTR06A5491BTRF | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATRC6Y5491 vs NTR06A5491BTRF |
AR03BTRC6C5Y5491N | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC6Y5491 vs AR03BTRC6C5Y5491N |
AR03APC6Y5491 | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC6Y5491 vs AR03APC6Y5491 |
AR03BBBY5491N | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03ATRC6Y5491 vs AR03BBBY5491N |