There are no models available for this part yet.
Overview of MCUMR10V107M6.3X5 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MCUMR10V107M6.3X5 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T1504
|
Newark | Aluminium Electrolytic Capacitor, Mcumr Series, 100 - F, - 20%, 10 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCUMR10V107M6.3X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4044 |
|
$0.0700 / $0.3280 | Buy Now |
CAD Models for MCUMR10V107M6.3X5 by SPC Multicomp
Part Data Attributes for MCUMR10V107M6.3X5 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for MCUMR10V107M6.3X5
This table gives cross-reference parts and alternative options found for MCUMR10V107M6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCUMR10V107M6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LBMAA05MVN08FF | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR10V107M6.3X5 vs 2101LBMAA05MVN08FF |
2101LBMAA05MVN18EF | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR10V107M6.3X5 vs 2101LBMAA05MVN18EF |
UMR1A101MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | MCUMR10V107M6.3X5 vs UMR1A101MDD1TE |
8101LBMAA05MVN385F | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR10V107M6.3X5 vs 8101LBMAA05MVN385F |
1101LBMAA05MVN38F0 | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR10V107M6.3X5 vs 1101LBMAA05MVN38F0 |
1101LBMAA05MVN48E0 | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR10V107M6.3X5 vs 1101LBMAA05MVN48E0 |
2101LBMAA05MVN58FB | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR10V107M6.3X5 vs 2101LBMAA05MVN58FB |
2101LBMAA05MVN28EB | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR10V107M6.3X5 vs 2101LBMAA05MVN28EB |
1101LBMAA05MVN485C | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR10V107M6.3X5 vs 1101LBMAA05MVN485C |
1101LBMAA05MVN18EM | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCUMR10V107M6.3X5 vs 1101LBMAA05MVN18EM |